• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1010000000-1 PG terminal Screws Green-yellow 1 pc(s)

1/2
Product type
PG terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 6.99
-31 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WPE protective conductor terminal blocks

Our service for you

Technical specifications

Product type

PG terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Green-yellow

Manufacturer part #

1010000000-1

Content

1 pc(s)

Type

WPE 2.5

Width

5.1 mm

RoHS-compliant

Yes

Connector colour

Green-yellow

Documents & Downloads

Datasheet

Datasheet 742618 Weidmüller 1010000000-1 PG terminal Screws Green-yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742618 Weidmüller 1010000000-1 PG terminal Screws Green-yellow 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98€ 86.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)