• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1826050000-1 ZSI 2.5-2/2X2AN/G20 Black

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Features

no LED display

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Black

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

500 V

Manufacturer part #

1826050000-1

Content

1 pc(s)

Type

ZSI 2.5-2/2X2AN/G20

Width

12.12 mm

RoHS-compliant

Yes

Compatible with (details)

G20 fuses

Connector colour

Black

Type

Without LED

Nominal voltage (details)

500 V

Nominal current (details)

10 A

Documents & Downloads

Datasheet

Datasheet 744320 Weidmüller 1826050000-1 ZSI 2.5-2/2X2AN/G20 Black

User & Safety Instructions

User & Safety Instructions 744320 Weidmüller 1826050000-1 ZSI 2.5-2/2X2AN/G20 Black

More interesting products

(*All information is plus legal VAT)