• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1608640000-1 ZPE 2.5 Green-yellow

Packaging type
Piece
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 6.99
-53 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1608640000-1 ZPE 2.5 Green-yellow

  • ZPE 2.5

Our service for you

Technical specifications

Packaging type

Piece

Product type

PG terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

2

Factory colour

Green-yellow

Manufacturer part #

1608640000-1

Content

1 pc(s)

Type

ZPE 2.5

Width

5.1 mm

RoHS-compliant

Yes

Connector colour

Green-yellow

Connections

2

Documents & Downloads

Datasheet

Datasheet 741953 Weidmüller 1608640000-1 ZPE 2.5 Green-yellow

User & Safety Instructions

User & Safety Instructions 741953 Weidmüller 1608640000-1 ZPE 2.5 Green-yellow

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.18€ 6.08*

More interesting products

(*All information is plus legal VAT)