• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7907410000-1 ZDU 6/3AN Dark beige

Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 3.12 / piece)
€ 4.29
-27 %
€ 156.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Weidmüller 7907410000-1 ZDU 6/3AN Dark beige

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Number of pins

3

Factory colour

Dark beige

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

800 V

Manufacturer part #

7907410000-1

Content

1 pc(s)

Type

ZDU 6/3AN

Width

8.1 mm

RoHS-compliant

Yes

Connector colour

Dark beige

Connections

3

Nominal voltage (details)

800 V

Nominal current (details)

41 A

Documents & Downloads

Datasheet

Datasheet 742773 Weidmüller 7907410000-1 ZDU 6/3AN Dark beige

User & Safety Instructions

User & Safety Instructions 742773 Weidmüller 7907410000-1 ZDU 6/3AN Dark beige

More interesting products

(*All information is plus legal VAT)