• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1683350000 Serial continuity Pull spring Yellow 100 pc(s)

Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • ZDU 2.5/3AN GE

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

+ test option

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Yellow

Manufacturer part #

1683350000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZDU 2.5/3AN GE

Dim

(L x W x H) 64.5 x 5.1 x 38.5 mm

Width

5.1 mm

Height

38.5 mm

Length

64.5 mm

RoHS-compliant

Yes

Weight

9.78 g

Type

ZDU 2.5/3 TO GE

DIN rail (top hat rail) 35 mm

Yellow

5.1

64.5 mm

38.5 mm

800 V

-50-120 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

3

FALSE

0.5-4 mm²

0.5-2.5 mm²

0.5-4 mm²

Thermoplastic

24 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354768 Weidmüller 1683350000 Serial continuity Pull spring Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 354768 Weidmüller 1683350000 Serial continuity Pull spring Yellow 100 pc(s)

Description

Continuity series terminal. Z-Series terminal with spring-cage connection, nominal cross-section: 2.5 mm², spring-cage connection, Wemid, yellow, bus bar. Terminal blocks in spring technology, the Z-series, are specifically tailored to customer requirements: Low available space, Spacious marking surfaces, integrated test point, cross-connectivity within the Z-series and to other Weidmüller terminal block ranges. The Z-series terminals have a large clamping range and up to two cross-connection channels. With standard plug-in cross-connectors, potentials can be distributed over any number of terminals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)