• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1683590000 Serial continuity Pull spring Yellow 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • ZDU 4 GE

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

+ test option

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Yellow

Manufacturer part #

1683590000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZDU 4 GE

Dim

(L x W x H) 62 x 6.1 x 43 mm

Width

6.1 mm

Height

43 mm

Length

62 mm

RoHS-compliant

Yes

Weight

12.41 g

Connector colour

Yellow

Type

ZDU 4GE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354782 Weidmüller 1683590000 Serial continuity Pull spring Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 354782 Weidmüller 1683590000 Serial continuity Pull spring Yellow 100 pc(s) Piece

Description

Continuity series terminal. Z-Series terminal with spring-cage connection, nominal cross section: 4 mm², spring-cage connection, Wemid, yellow, direct mounting. Terminal blocks in spring technology, the Z-series, are specifically tailored to customer requirements: Low available space, Spacious marking surfaces, integrated test point, cross-connectivity within the Z-series and to other Weidmüller terminal block ranges. The Z-series terminals have a large clamping range and up to two cross-connection channels. With standard plug-in cross-connectors, potentials can be distributed over any number of terminals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.