• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1683620000 Serial continuity Pull spring Brown 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Brown

Manufacturer part #

1683620000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZDU 4 BR

Dim

(L x W x H) 62 x 6.1 x 43 mm

Width

6.1 mm

Height

43 mm

Length

62 mm

RoHS-compliant

Yes

Weight

12.3 g

Connector colour

Brown

Type

ZDU 4BR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354783 Weidmüller 1683620000 Serial continuity Pull spring Brown 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 354783 Weidmüller 1683620000 Serial continuity Pull spring Brown 100 pc(s) Piece

Description

Continuity series terminal. Z-Series terminal with spring-cage connection, nominal cross section: 4 mm², spring-cage connection, Wemid, brown, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.