• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1651900000 Serial continuity 6.10 mm Pull spring Beige 10 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

6 mm²

AWG max.

10

Clamp width

6.10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Beige

Nominal current

41 A

Nominal current - rounded value

41 A

Min. stripping length

26 mm

Stripping length (max.)

12 mm

Manufacturer part #

1651900000

Content

10 pc(s)

Type

ZDU 4/10/BEZ

Dim

(L x W x H) 43 x 6.10 x 62 mm

Width

6.10 mm

Height

62 mm

Length

43 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Beige

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953112 Weidmüller 1651900000 Serial continuity 6.10 mm Pull spring Beige 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1953112 Weidmüller 1651900000 Serial continuity 6.10 mm Pull spring Beige 10 pc(s) Piece

Description

Through terminal block ZDU 4/10/BEZ

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.