• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1706050000 Serial continuity 5.10 mm Pull spring Orange 100 pc(s) Package

Packaging type
Package
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

  • ZDU 2.5-2/3AN OR

Our service for you

Technical specifications

Packaging type

Package

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG max.

12

Clamp width

5.10 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Orange

Nominal current

24 A

Nominal current - rounded value

24 A

Min. stripping length

26 mm

Stripping length (max.)

10 mm

Manufacturer part #

1706050000

Content

100 pc(s)

Type

ZDU 2.5-2/3AN OR

Dim

(L x W x H) 43 x 5.10 x 50.50 mm

Width

5.10 mm

Height

50.50 mm

Length

43 mm

RoHS-compliant

Yes

Weight

6.63 g

Flammability rating

V0

Connector colour

Orange

DIN rail (top hat rail) 35 mm

Orange

5.1

50.5 mm

43 mm

800 V

-50-120 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

3

FALSE

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

Thermoplastic

24 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953123 Weidmüller 1706050000 Serial continuity 5.10 mm Pull spring Orange 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 1953123 Weidmüller 1706050000 Serial continuity 5.10 mm Pull spring Orange 100 pc(s) Package

Description

Weidmüller 1706050000. Quantity per package: 100 pieces (e). Height: 50.5 mm, weight: 6,63 g

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.