

VT-TM-I 12 NEUTRAL WS
Device markers
Slide-on
4.60 mm
12 mm
4.60 x 12 mm
PA66
Printable
Halogen-free
UL94 flammability rating
VT
-40 °C
+100 °C
White
640
(L x W x H) 12 x 4 x 12 mm
Yes
640 pc(s)
Card inserts
4 mm
12 mm
12 mm
Yes
2 mm
yes
Datasheet 189967 Weidmüller 1714091044 VT-TM-I 12 NEUTRAL WS Device markers Fitting type: Slide-on Writing area: 4.60 x 12 mm White No. o
User & Safety Instructions 189967 Weidmüller 1714091044 VT-TM-I 12 NEUTRAL WS Device markers Fitting type: Slide-on Writing area: 4.60 x 12 mm White No. o