VT-TM-I 18 NEUTRAL RT
Device markers
Slide-on
4.60 mm
18 mm
4.60 x 18 mm
PA66
Printable
Halogen-free
UL94 flammability rating
VT
-40 °C
+100 °C
Red
640
64
(W x H x D) 4 x 18 x 2 mm
Yes
640 pc(s)
Card inserts
4 mm
18 mm
Yes
2 mm
not relevant
Datasheet 355934 Weidmüller 1714101686 VT-TM-I 18 NEUTRAL RT Device markers Fitting type: Slide-on Writing area: 4.60 x 18 mm Red No. of
User & Safety Instructions 355934 Weidmüller 1714101686 VT-TM-I 18 NEUTRAL RT Device markers Fitting type: Slide-on Writing area: 4.60 x 18 mm Red No. of