• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1714101688 VT-TM-I 18 NEUTRAL GN Device markers Fitting type: Slide-on Writing area: 4.60 x 18 mm Green No. o

Product type
Device markers
Fitting type
Slide-on
Writing area length
4.60 mm
Writing area width
18 mm
Type
VT-TM-I 18 NEUTRAL GN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Badges TM-I

Our service for you

Technical specifications

  • Depth: 1.7 mm
  • Net weight: 0.317 g
  • Flammability class according to UL 94: V-2
  • Material color according to resistance code: 5
Type

VT-TM-I 18 NEUTRAL GN

Product type

Device markers

Fitting type

Slide-on

Writing area length

4.60 mm

Writing area width

18 mm

Writing area

4.60 x 18 mm

Material

PA66

Features

Printable

Halogen-free

UL94 flammability rating

Series

VT

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

Green

No. of markers

640

Labels per sheet

64

Dim

(L x W x H) 18 x 4 x 18 mm

Industrial packaging

Yes

Content

640 pc(s)

Suitable for application

Card inserts

Width

4 mm

Height

18 mm

Length

18 mm

RoHS-compliant

Yes

Depth

2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355936 Weidmüller 1714101688 VT-TM-I 18 NEUTRAL GN Device markers Fitting type: Slide-on Writing area: 4.60 x 18 mm Green No. o

User & Safety Instructions

User & Safety Instructions 355936 Weidmüller 1714101688 VT-TM-I 18 NEUTRAL GN Device markers Fitting type: Slide-on Writing area: 4.60 x 18 mm Green No. o

Description

TM-I is a recognized and listed markers in the area of transport technology. Five markers lengths for individual labels with long strings are available. Easy separation and installation by project identifier surface. Previous sleeve installation and subsequent population with signs offer maximum flexibility.
The special shape of the TM-I offers simple assembly and a tight fit. You are compatible with many commercially available sleeves. Through the multi-card format can be signs with the labeling systems S Mark Laser, PrintJet ADVANCED, Plotter, MC-Mobilo or the STI-pin fast and convenient labelling.
· Easy separation and installation by the project identifier surface
· Recognized and listed marker in the area of traffic engineering
· Previous sleeve installation and subsequent population with signs offer the highest flexibility
· Not suitable for labels using P-ink or STI-pin in connection with CLI T sleeves

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?