• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1737710000 ADAP EX M25-M20 Cable gland adapter M25 M20 Brass Brass 1 pc(s)

Product type
Cable gland adapter
Internal thread
M20
External thread
M25
Material
Brass
Factory colour
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weidmüller 1737710000 ADAP EX M25-M20 Cable gland adapter M25 M20 Brass Brass 1 pc(s)

  • M25-M20 adapter EX
  • This text is machine translated.

Technical specifications

Product type

Cable gland adapter

Internal thread

M20

Factory colour

Brass

External thread

M25

Length

20 mm

Width

40 mm

Height

40 mm

IP54

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Brass

Halogen-free

No

Content

1 pc(s)

Dim

(L x W x H) 20 x 40 x 40 mm

RoHS-compliant

Yes

Weight

38 g

Manufacturer part #

1737710000

Type

ADAP EX M25-M20

Documents & Downloads

Datasheet

Datasheet 203206 Weidmüller 1737710000 ADAP EX M25-M20 Cable gland adapter M25 M20 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203206 Weidmüller 1737710000 ADAP EX M25-M20 Cable gland adapter M25 M20 Brass Brass 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?