• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1738640000 ADAP EX M20-3/4NPT Cable gland adapter M20 3/4" Brass Brass 1 pc(s)

Product type
Cable gland adapter
Internal thread
3/4"
External thread
M20
Material
Brass
Factory colour
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland adapter

  • ADAP EX M20-3/4 NPT
  • This text is machine translated.

Technical specifications

Product type

Cable gland adapter

Internal thread

3/4"

Factory colour

Brass

External thread

M20

Length

30 mm

Width

30 mm

Height

35 mm

IP54

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Brass

Halogen-free

No

Content

1 pc(s)

Dim

(L x W x H) 30 x 30 x 35 mm

RoHS-compliant

Yes

Weight

62 g

Manufacturer part #

1738640000

Type

ADAP EX M20-3/4NPT

Documents & Downloads

Datasheet

Datasheet 203288 Weidmüller 1738640000 ADAP EX M20-3/4NPT Cable gland adapter M20 3/4" Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203288 Weidmüller 1738640000 ADAP EX M20-3/4NPT Cable gland adapter M20 3/4" Brass Brass 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?