• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1745870000 Pin inset RockStar® HDC HE 24 + PE Pull spring 1 pc(s)

Product type
Pin inset
Connection
Pull spring
Series
RockStar® HDC HE
Features
copper-plated
Total no. of pins
24 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin insert

  • HDC U 24MT25-48

Technical specifications

  • Net weight: 104 g
  • Temperature limit: -40 °C ... 125 °C
  • Insulation resistance: 1010 Ω
  • Pollution degree: 3
  • Width: 34 mm
  • Height: 33.5 mm
  • Depth: 111 mm
  • Length Socket: 111 mm
  • Size: 8
  • Series: He
  • Rated voltage (DIN EN 61984): 500 V
  • Rated voltage according to UL/CSA: 600 V AC/DC
  • Rated surge voltage (DIN EN 61984): 6 kV
  • Rated current (DIN EN 61984): 16 A
  • flammability class according to UL 94: V-0
  • Forward resistance: ≤ 2MΩ
  • Insulation material: PC glass-fiber reinforced (UL-listed and railway-qualified)
  • Insulation material group: IIIA
  • plug-in cycles AG: ≥ 500
  • Connection type PE: Screw connection
  • conductor cross-section AWG (PE), max.: AWG 12
  • conductor cross-section AWG (PE), min.: AWG 20
  • stripping length Rated connection: 8 mm
  • Wire stripping length PE connection: 10 mm
  • max. 1.5 Nm
  • Tightening torque min. PE connection: 1.2 Nm
  • Mounting screw: M 4
  • Cross-head blade dimension: GR. PH1
  • Slotted blade dimension (PE connection): SD 0.8 x 4.0
  • Surface: Silver passivated
  • Material: Copper alloy
  • Slotted blade dimension (screw connection): SD 0.5 x 3.0
  • Height of plug: 33.5 mm
Product type

Pin inset

Series

RockStar® HDC HE

Features

copper-plated

Connection

Pull spring

Total no. of pins

24 + PE

Core cross section (max.)

2.5 mm²

Number of pins

24

Core cross section (min.)

0.25 mm²

Content

1 pc(s)

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203358 Weidmüller 1745870000 Pin inset RockStar® HDC HE 24 + PE Pull spring 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203358 Weidmüller 1745870000 Pin inset RockStar® HDC HE 24 + PE Pull spring 1 pc(s)

Description

Pin insert. HDC-Use, pin, 500 V, 16 A, number of poles: 24, spring-cage connection, size: 8. The spring-cage connection is the conductor connection level as a tension spring element. This makes it virtually maintenance-free and there is a safe and permanent connections, which are vibration-proof. Number of poles: 48, rated current 16 A, rated voltage 500 V, rated voltage according to UL/CSA: 600 V AC/DC. Spring-cage connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)