• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1757970000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 76.35 x 1.5 x 37.52 mm
Connector colour
Beige
Weight
4.259 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 76.35 x 1.5 x 37.52 mm

Connector colour

Beige

Weight

4.259 g

Manufacturer part #

1757970000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

1.5 mm

Width

1.5 mm

Height

37.52 mm

Length

76.35 mm

RoHS-compliant

Yes

Type

ZAP ZDU4/NT

Type

ZAP ZDU 4/NT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357635 Weidmüller 1757970000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 357635 Weidmüller 1757970000 20 pc(s)

Description

Closing plate. Z-series, dark beige, 1.5 mm.

This text is machine translated.