• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1771460000 50 pc(s)

Type
Blank
Dim
(L x W x H) 67.95 x 2 x 38.54 mm
Weight
3.181 g
Manufacturer part #
1771460000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 67.95 x 2 x 38.54 mm

Weight

3.181 g

Manufacturer part #

1771460000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

2 mm

Width

2 mm

Height

38.54 mm

Length

67.95 mm

RoHS-compliant

Yes

Type

ZAP ZDU6-2 OR

Type

ZAP ZDU 6-2 OR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358186 Weidmüller 1771460000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 358186 Weidmüller 1771460000 50 pc(s)

Description

Closing plate. Z-series, orange, 2 mm.

This text is machine translated.