• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1763280000 CLI TM 20-33 Badge Fitting type: Slide-on Writing area: 11.30 x 33 mm Transparent No. of markers:

1/3
Image similar
Product type
Badge
Fitting type
Slide-on
Writing area length
11.30 mm
Writing area width
33 mm
Type
CLI TM 20-33
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.18 / piece)
€ 25.99
-31 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Character holder TM

Our service for you

Technical specifications

  • Depth: 5 mm
  • Net weight: 0.7 g
  • flammability class according to UL 94: V-0
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 16 mm²
Type

CLI TM 20-33

Product type

Badge

Fitting type

Slide-on

Writing area length

11.30 mm

Writing area width

33 mm

Writing area

11.30 x 33 mm

Material

PVC

Suited for series

Single wires

Features

UL94 flammability rating

Series

CLI

Min. temperature

-30 °C

Max. temperature

+60 °C

Suitable for outside Ø (min.)

10 mm

Suitable for outside Ø (max.)

317 mm

Factory colour

Transparent

No. of markers

100

Dim

(L x W x H) 33 x 11.3 x 33 mm

Industrial packaging

Yes

Content

100 pc(s)

Width

11.3 mm

Height

33 mm

Length

33 mm

RoHS-compliant

Yes

Suspend

Other

11.3

Other

Medium-walled

33 m

Plastic

10-317 mm

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357864 Weidmüller 1763280000 CLI TM 20-33 Badge Fitting type: Slide-on Writing area: 11.30 x 33 mm Transparent No. of markers:

User & Safety Instructions

User & Safety Instructions 357864 Weidmüller 1763280000 CLI TM 20-33 Badge Fitting type: Slide-on Writing area: 11.30 x 33 mm Transparent No. of markers:

Description

Lead marker. Cable marker, 33 x 11.3 mm, PVC, color: transparent. CLI TM, the sleeve suitable for large conductor cross-section. The transparent bag the sleeve protects the badges against environmental influences. With cable ties, the transparent CLI TM Sleeve. The marking is done with TM-I18 for CLI TM 10/33 or 20/33 ESG 9/17 for CLI TM. Both badges are in the tested multi-card format designed and can be used with S Mark Laser, PrintJet, plotter or MC Mobilo convenient labelling. For CLI TM 20/66 is the sign CLI F 2/17, 5. Fixed seat with mounting with cable ties. Professional labelling with the weidmüller labelling systems for multi-cards.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)