• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1763390000 CLI TM 20-66 Badge Fitting type: Slide-on Writing area: 11.30 x 66 mm Transparent No. of markers:

1/3
Image similar
Product type
Badge
Fitting type
Slide-on
Writing area length
11.30 mm
Writing area width
66 mm
Type
CLI TM 20-66
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

79 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.19 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Depth: 5 mm
  • Net weight: 1.3 g
  • flammability class according to UL 94: V-0
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 16 mm²
Type

CLI TM 20-66

Product type

Badge

Fitting type

Slide-on

Writing area length

11.30 mm

Writing area width

66 mm

Writing area

11.30 x 66 mm

Material

PVC

Suited for series

Single wires

Features

UL94 flammability rating

Series

CLI

Min. temperature

-30 °C

Max. temperature

+60 °C

Suitable for outside Ø (min.)

10 mm

Suitable for outside Ø (max.)

317 mm

Factory colour

Transparent

No. of markers

50

Dim

(L x W x H) 66 x 11.3 x 66 mm

Industrial packaging

Yes

Content

50 pc(s)

Width

11.3 mm

Height

66 mm

Length

66 mm

RoHS-compliant

Yes

Depth

5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 357866 Weidmüller 1763390000 CLI TM 20-66 Badge Fitting type: Slide-on Writing area: 11.30 x 66 mm Transparent No. of markers:

User & Safety Instructions

User & Safety Instructions 357866 Weidmüller 1763390000 CLI TM 20-66 Badge Fitting type: Slide-on Writing area: 11.30 x 66 mm Transparent No. of markers:

Description

The transparent sleeve ensures the best protection of the plug-in-shield against any kind of external influences. As a plug-in-shield, CLI F or TM-I is used. Greater cross sections per sleeve. Wide area of use by means of a special bellows profile with spring effect. Easy inserting the TM-I shield in the sleeve case before or after the connection. Not suitable for labelling using P-ink or STI-pen.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)