LM2H 5.08/26/90 3.5SN OR BX
2-tier terminal
5.08 mm
2
26
26
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Polyamide
Orange
Yes
51.3 g
1769350000
Yes
10 pc(s)
300 V
69.58 mm
40.1 mm
22.8 mm
LM2H 5.08/26/90 3.5SN OR BX
not relevant
Datasheet 358072 Weidmüller 1769350000 2-tier terminal 2.5 mm² Number of pins 26 Orange 10 pc(s)
User & Safety Instructions 358072 Weidmüller 1769350000 2-tier terminal 2.5 mm² Number of pins 26 Orange 10 pc(s)
The necessary accessories are required to use the article as described.