• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1785102000 Sensor/actuator data cable (pre-fab) Plug, straight, Socket, straight 20.00 m No. of pins (RJ): 4

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Socket, straight
Connection side A
Plug, straight
Connection side B
Socket, straight
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FBC PA M12 M-FM 20M

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Socket, straight

Connection side A

Plug, straight

Connection side B

Socket, straight

No. of pins

4

Cable length

20.00 m

Factory colour

Black

Cable colour

Black

IP67

Features

Halogen-free

Manufacturer part #

1785102000

Content

1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?