• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1791030000-1 ZDK 2.5-2V Dark beige

Image similar
Packaging type
Piece
Product type
Multiport terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Multiport terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Dark beige

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

1791030000-1

Content

1 pc(s)

Type

ZDK 2.5-2V

Width

5.1 mm

RoHS-compliant

Yes

Connector colour

Dark beige

Nominal voltage (details)

800 V

Nominal current (details)

24 A

Documents & Downloads

Datasheet

Datasheet 745037 Weidmüller 1791030000-1 ZDK 2.5-2V Dark beige

User & Safety Instructions

User & Safety Instructions 745037 Weidmüller 1791030000-1 ZDK 2.5-2V Dark beige