• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1480270000 Serial continuity 5.10 mm Pull spring Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

12

AWG max.

12

Clamp width

5.10 mm

No. of rows

2

Pins per row

4

Number of pins

8

Factory colour

Blue

Nominal current

26 A

Nominal current - rounded value

26 A

Min. stripping length

30 mm

Stripping length (max.)

10 mm

Manufacturer part #

1480270000

Content

50 pc(s)

Type

ZDK 2.5-2/4AN BL

Dim

(L x W x H) 62 x 5.10 x 104 mm

Width

5.10 mm

Height

104 mm

Length

62 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948680 Weidmüller 1480270000 Serial continuity 5.10 mm Pull spring Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1948680 Weidmüller 1480270000 Serial continuity 5.10 mm Pull spring Blue 50 pc(s) Piece