Piece
Dual port terminal
+ tapping point
Pull spring
Double
0.5 mm²
2.5 mm²
0.5 mm²
2.5 mm²
2
Dark beige
1791030000-50
50 pc(s)
Yes
ZDK 2.5-2V
(L x W x H) 72.5 x 5.1 x 54.5 mm
5.1 mm
54.5 mm
72.5 mm
Yes
10.18 g
ZDK 2.5-2 V
not relevant
Datasheet 194532 Weidmüller 1791030000-50 Dual port terminal Pull spring Configuration: Double Dark beige 50 pc(s) Piece
User & Safety Instructions 194532 Weidmüller 1791030000-50 Dual port terminal Pull spring Configuration: Double Dark beige 50 pc(s) Piece
The necessary accessories are required to use the article as described.