• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1815180000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 16 x 110 x 180 mm
Connection
Connector
Weight
54.5 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 16 x 110 x 180 mm

Connection

Connector

Weight

54.5 g

Manufacturer part #

1815180000

Industrial packaging

Yes

Content

10 pc(s)

Width

110 mm

Height

180 mm

Length

16 mm

RoHS-compliant

Yes

Type

ZP 2.5/1AN/17

Type

ZP 2.5/1 ON/17

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358942 Weidmüller 1815180000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 358942 Weidmüller 1815180000 10 pc(s)

Description

Connectors. Mounting rail components

This text is machine translated.