• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1815580000 20 pc(s)

Type
Blank
Dim
(L x W x H) 16 x 60 x 228 mm
Connection
Connector
Weight
38.85 g
Manufacturer part #
1815580000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 16 x 60 x 228 mm

Connection

Connector

Weight

38.85 g

Manufacturer part #

1815580000

Industrial packaging

Yes

Content

20 pc(s)

Width

60 mm

Height

228 mm

Length

16 mm

RoHS-compliant

Yes

Type

ZP 2.5/1AN/12

Type

ZP 2.5/1 ON/12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358973 Weidmüller 1815580000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 358973 Weidmüller 1815580000 20 pc(s)

Description

Connectors. Mounting rail components. A terminal strip for the function unit, a plug-in connectors for cable harness production. In Final Assembly are only two units zusammenzurasten-like connectors. And that's it! Whether in the application areas railway technology, mechanical engineering or shipbuilding - all serves the Z-series from weidmüller optimally. Because it is easy, fast and secure in the connection without any problem in the handling and practical in the system. Modular and flexible connection techniques are particularly in demand, where all function units pre-fabricated or replaced.

This text is machine translated.