• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1815600000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 16.5 x 71.4 x 41 mm
Connection
Connector
Weight
46.7 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 16.5 x 71.4 x 41 mm

Connection

Connector

Weight

46.7 g

Manufacturer part #

1815600000

Industrial packaging

Yes

Content

10 pc(s)

Material

Wemid

Width

71.4 mm

Height

41 mm

Length

16.5 mm

RoHS-compliant

Yes

Type

ZP 2.5/1AN/14

Type

ZP 2.5/1/14

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358975 Weidmüller 1815600000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 358975 Weidmüller 1815600000 10 pc(s)

Description

Connectors. Z-series, Wemid, dark beige. A terminal strip for the function unit, a plug-in connectors for cable harness production. In Final Assembly are only two units zusammenzurasten-like connectors. And that's it! Whether in the application areas railway technology, mechanical engineering or shipbuilding - all serves the Z-series from weidmüller optimally. Because it is easy, fast and secure in the connection without any problem in the handling and practical in the system. Modular and flexible connection techniques are particularly in demand, where all function units pre-fabricated or replaced.

This text is machine translated.