• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1818183500 Sensor/actuator connector (pre-fab) M23 Socket, straight 35.00 m No. of pins (RJ): 19 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M23 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator connectors

  • SAIB-M 23-19 P-ST-35M

Technical specifications

Type

SAIB-M23-19P-ST-35M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M23 socket, straight

No. of pins

19

Cable length

35.00 m

Jacket material

PUR

Nominal voltage

150 V

Nominal current

8 A

Nominal current - rounded value

8 A

Connection

Open end cable

Thread type connection side

M23

Cable colour

Black

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1818183500

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

9.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203932 Weidmüller 1818183500 Sensor/actuator connector (pre-fab) M23 Socket, straight 35.00 m No. of pins (RJ): 19 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203932 Weidmüller 1818183500 Sensor/actuator connector (pre-fab) M23 Socket, straight 35.00 m No. of pins (RJ): 19 1 pc(s)

Description

Sensor/actuator connectors.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?