• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1826260000 Spring-loaded terminal 1.5 mm² Number of pins 7 Black 11 pc(s)

Product type
Spring-loaded terminal
CS
7.62 mm
Pins per row
7
Number of pins
7
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring-loaded terminal

Our service for you

Technical specifications

Type

LSF-SMT 7.62/07/180 3.5SN BK TU

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

7.62 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

LSF

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Print

Push-in connector

Nominal current

12 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

Connector orientation

Perpendicular (to the PCB)

AWG max.

14

Contact material

Copper alloy

Factory colour

Black

Wire protection

Yes

Weight

8.091 g

Manufacturer part #

1826260000

Industrial packaging

Yes

Content

11 pc(s)

Nominal voltage

300 V

Width

49.92 mm

Height

17.5 mm

Length

7.8 mm

Type

LSF-SMT 7.62/07/180 3.5SN BK TU

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 359331 Weidmüller 1826260000 Spring-loaded terminal 1.5 mm² Number of pins 7 Black 11 pc(s)

User & Safety Instructions

User & Safety Instructions 359331 Weidmüller 1826260000 Spring-loaded terminal 1.5 mm² Number of pins 7 Black 11 pc(s)