LSF-SMT 7.62/03/90 1.5SN BK TU
Spring-loaded terminal
+ push-in spring bracket
7.62 mm
1
3
3
LSF
8 mm
8 mm
Push-in connector
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Copper alloy
Polyamide 6.6
Black
Yes
3.25 g
1869270000
Yes
28 pc(s)
300 V
19.44 mm
11.15 mm
14.75 mm
LSF-SMT 7.62/03/90 1.5SN BK TU
not relevant
Datasheet 362198 Weidmüller 1869270000 Spring-loaded terminal 1.5 mm² Number of pins 3 Black 28 pc(s)
User & Safety Instructions 362198 Weidmüller 1869270000 Spring-loaded terminal 1.5 mm² Number of pins 3 Black 28 pc(s)