• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1869260000 2-tier terminal 1.5 mm² Number of pins 2 Black 46 pc(s)

Product type
2-tier terminal
CS
7.62 mm
Pins per row
2
Number of pins
2
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-level terminal block

Our service for you

Technical specifications

Type

LSF-SMT 7.62/02/90 1.5SN BK TU

Product type

2-tier terminal

Features

+ push-in spring bracket

CS

7.62 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

LSF

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Print

Push-in connector

Nominal current

12 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Copper alloy

Enclosure material

Polyamide 6.6

Factory colour

Black

Wire protection

Yes

Weight

2.065 g

Manufacturer part #

1869260000

Industrial packaging

Yes

Content

46 pc(s)

Nominal voltage

300 V

Width

11.82 mm

Height

11.15 mm

Length

14.75 mm

Type

LSF-SMT 7.62/02/90 1.5SN BK TU

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 362197 Weidmüller 1869260000 2-tier terminal 1.5 mm² Number of pins 2 Black 46 pc(s)

User & Safety Instructions

User & Safety Instructions 362197 Weidmüller 1869260000 2-tier terminal 1.5 mm² Number of pins 2 Black 46 pc(s)