• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1848590000 Socket inset 24 Screws 10 pc(s)

1/2
Product type
Socket inset
Connection
Screws
Total no. of pins
24
Core cross section (max.)
4 mm²
Number of pins
24
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Socket inset

Connection

Screws

Total no. of pins

24

Core cross section (max.)

4 mm²

Number of pins

24

Core cross section (min.)

0.5 mm²

Content

10 pc(s)

UKCA

not relevant