• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1848620000 Socket inset 16 Screws 1 pc(s)

Image similar
Product type
Socket inset
Connection
Screws
Total no. of pins
16
Core cross section (max.)
4 mm²
Number of pins
16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket inset

Connection

Screws

Total no. of pins

16

Core cross section (max.)

4 mm²

Number of pins

16

Core cross section (min.)

0.5 mm²

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361427 Weidmüller 1848620000 Socket inset 16 Screws 1 pc(s)