• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket inset 16 Screws 10 pc(s)

Image similar
Product type
Socket inset
Connection
Screws
Total no. of pins
16
Core cross section (max.)
4 mm²
Number of pins
16
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Socket inset

Connection

Screws

Total no. of pins

16

Core cross section (max.)

4 mm²

Number of pins

16

Core cross section (min.)

0.5 mm²

Content

10 pc(s)