• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1859570000 Beige 25 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Beige
Dim
(L x W x H) 44.85 x 4 x 105.9 mm
Type
snap-in
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Beige

Type

Blank

Dim

(L x W x H) 44.85 x 4 x 105.9 mm

Type

snap-in

Manufacturer part #

1859570000

Content

25 pc(s)

Material

Wemid

Width

4 mm

Height

105.9 mm

Length

44.85 mm

RoHS-compliant

Yes

Type

IEPL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538635 Weidmüller 1859570000 Beige 25 pc(s)