• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2586440000 Black 100 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Black
Dim
(L x W x H) 13.5 x 5.27 x 5.27 mm
Manufacturer part #
2586440000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Black

Type

Blank

Dim

(L x W x H) 13.5 x 5.27 x 5.27 mm

Manufacturer part #

2586440000

Content

100 pc(s)

Material

PPS

Width

5.27 mm

Height

5.27 mm

Length

13.5 mm

RoHS-compliant

Yes

Type

IH 13.5 WTL6/4FF

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542722 Weidmüller 2586440000 Black 100 pc(s)