• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2710170000 Beige 20 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Beige
Dim
(L x W x H) 50.77 x 2.1 x 100 mm
Manufacturer part #
2710170000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Beige

Type

Blank

Dim

(L x W x H) 50.77 x 2.1 x 100 mm

Manufacturer part #

2710170000

Content

20 pc(s)

Material

Wemid

Width

2.1 mm

Height

100 mm

Length

50.77 mm

RoHS-compliant

Yes

Type

EP TTB 6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538129 Weidmüller 2710170000 Beige 20 pc(s)