• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1877440150 Sensor/actuator connector (pre-fab) M23 Socket, right angle 1.50 m No. of pins (RJ): 12 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M23 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator cable, open on one side

  • SAIB-M23-12P-to -1.5 M

Technical specifications

Type

SAIB-M23-12P-AN-1,5M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M23 socket, right angle

No. of pins

12

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

150 V

Nominal current

8 A

Nominal current - rounded value

8 A

Connection

Open end cable

Thread type connection side

M23

Cable colour

Black

Min. temperature

-40 °C

Max. temperature

+125 °C

Seal type

Screw-on

Manufacturer part #

1877440150

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

7.70

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204502 Weidmüller 1877440150 Sensor/actuator connector (pre-fab) M23 Socket, right angle 1.50 m No. of pins (RJ): 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204502 Weidmüller 1877440150 Sensor/actuator connector (pre-fab) M23 Socket, right angle 1.50 m No. of pins (RJ): 12 1 pc(s)

Description

Sensor/actuator cable, open on one side. Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. The M23 lines offer: High plug-in frequency, high power portability and a high contact density at the same time small dimensions.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?