• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1880410000 Fuse serial terminal Screws Black 25 pc(s) Piece

Packaging type
Piece
Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Black

Manufacturer part #

1880410000

Content

25 pc(s)

Industrial packaging

Yes

Type

WSI 4/2/LD 10-36V AC/DC

Dim

(L x W x H) 81.6 x 9.1 x 53.5 mm

Width

9.1 mm

Height

53.5 mm

Length

81.6 mm

RoHS-compliant

Yes

Weight

22.96 g

Connector colour

Black

Type

WSI 4/2/LD 10-36 V AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 363483 Weidmüller 1880410000 Fuse serial terminal Screws Black 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 363483 Weidmüller 1880410000 Fuse serial terminal Screws Black 25 pc(s) Piece

Description

Fuse terminal block. W-series, rated cross section: 4 mm², screw connection

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.