• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1886580000 Fuse serial terminal Screws Black 50 pc(s)

Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.70 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Black

Manufacturer part #

1886580000

Content

50 pc(s)

Industrial packaging

Yes

Type

WSI 4

Dim

(L x W x H) 50.7 x 8 x 42.5 mm

Width

8 mm

Height

42.5 mm

Length

50.7 mm

RoHS-compliant

Yes

Weight

11.3 g

Connector colour

Black

Type

WSI 4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 363876 Weidmüller 1886580000 Fuse serial terminal Screws Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 363876 Weidmüller 1886580000 Fuse serial terminal Screws Black 50 pc(s)

Description

Fuse terminal block. W-series, rated cross section: 4 mm², screw connection

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 307.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)