• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1886570000 Fuse serial terminal Screws Black 50 pc(s)

Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

  • WSI 4/LD 60-150V AC/DC

Our service for you

Technical specifications

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Black

Manufacturer part #

1886570000

Content

50 pc(s)

Industrial packaging

Yes

Type

WSI 4/LD 60-150V AC/DC

Dim

(L x W x H) 50.7 x 9.1 x 42.5 mm

Width

9.1 mm

Height

42.5 mm

Length

50.7 mm

RoHS-compliant

Yes

Weight

10.9 g

Connector colour

Black

Type

WSI4/LD 60-150 V AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 363875 Weidmüller 1886570000 Fuse serial terminal Screws Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 363875 Weidmüller 1886570000 Fuse serial terminal Screws Black 50 pc(s)

Description

Fuse terminal block. W-series, rated cross section: 4 mm², screw connection

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.