LSF-SMT 7.62/02/135 1.5SN BK RL
Spring-loaded terminal
+ push-in spring bracket
7.62 mm
1
2
2
LSF
8 mm
8 mm
Push-in connector
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
At an angle (to the PCB)
14
Copper alloy
Black
Yes
3.532 g
1887110000
Yes
190 pc(s)
300 V
11.82 mm
14.4 mm
12.7 mm
LSF-SMT 7.62/02/135 1.5SN BK RL
not relevant
Datasheet 363881 Weidmüller 1887110000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 190 pc(s)
User & Safety Instructions 363881 Weidmüller 1887110000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 190 pc(s)