LSF-SMT 7.62/03/135 3.5SN BK RL
Spring-loaded terminal
+ push-in spring bracket
7.62 mm
1
3
3
LSF
8 mm
8 mm
Push-in connector
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
At an angle (to the PCB)
14
Copper alloy
Polyamide 6.6
Black
Yes
999 g
1887170000
Yes
190 pc(s)
300 V
19.44 mm
16.4 mm
12.7 mm
LSF-SMT 7.62/03/135 3.5SN BK RL
not relevant
Datasheet 363887 Weidmüller 1887170000 Spring-loaded terminal 1.5 mm² Number of pins 3 Black 190 pc(s)
User & Safety Instructions 363887 Weidmüller 1887170000 Spring-loaded terminal 1.5 mm² Number of pins 3 Black 190 pc(s)