• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1961780000 FP Box FUSE Connector flexible: 0.5-6 mm² fixed: 0.5-6 mm² Content: 1 pc(s) Black Packaging type (

Image similar
Packaging type
Piece
Product type
Connector
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (min.)
0.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Height: 86 mm
  • Codable: Yes, coded to PE
  • Protection class: IP65
  • Silicone: No
  • Halogen: No
  • Flammability class according to UL 94: 5VA
  • Blade dimensions, Push-in connection: 0.6 x 3.5 mm
  • Rated voltage: 690 V
  • Rated cross-section: 6 mm²
  • Failure display: LED red
  • Mounting type: Plugged
Packaging type

Piece

Product type

Connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Black

Content

1 pc(s)

Dim

(L x W) 181 mm x 104 mm

Manufacturer part #

1961780000

Stripping length

14 mm

Connection

Push-in connector

Insulation material

Polycarbonate

Width

104 mm

Length

181 mm

RoHS-compliant

Yes

Connector clip features

Lock

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243233 Weidmüller 1961780000 FP Box FUSE Connector flexible: 0.5-6 mm² fixed: 0.5-6 mm² Content: 1 pc(s) Black Packaging type (

What kind of Connector Clips & Single Wire Connectors are you looking for?