• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 4323230000 RKDG D13 PT6 Sealing Black 10 pc(s)

Product type
Sealing
Compatible with
Weidmüller FieldPower
Factory colour
Black
Dim
(L x W) 40 mm x 120 mm
Manufacturer part #
4323230000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.20 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Gasket

Our service for you

Technical specifications

Product type

Sealing

Factory colour

Black

Compatible with

Weidmüller FieldPower

Dim

(L x W) 40 mm x 120 mm

Manufacturer part #

4323230000

Industrial packaging

Yes

Content

10 pc(s)

Width

120 mm

Length

40 mm

RoHS-compliant

Yes

Type

RKDG D13 PT6

Type

RKDG D13 PT6

Compatible with (details)

Distributor box FieldPower

Weight

24.8 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390986 Weidmüller 4323230000 RKDG D13 PT6 Sealing Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 390986 Weidmüller 4323230000 RKDG D13 PT6 Sealing Black 10 pc(s)

Description

Seal. FieldPower®, round, IP65, 11 mm - 13 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 316.99*

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)