• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1069990000 FPL 4G4/CUT/HQ4-2/3 Lead White 1 pc(s)

Product type
Lead
Compatible with
Weidmüller FieldPower
Factory colour
White
Dim
(L x W) 40 mm x 260 mm
Manufacturer part #
1069990000
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable

  • FPL 4G4/cut/HQ 4-2/3

Our service for you

Technical specifications

Product type

Lead

Factory colour

White

Compatible with

Weidmüller FieldPower

Dim

(L x W) 40 mm x 260 mm

Manufacturer part #

1069990000

Content

1 pc(s)

Width

260 mm

Length

40 mm

RoHS-compliant

Yes

Type

FPL 4G4/cut/HQ 4-2/3

Type

FPL 4G4/CUT/HQ4-2/3

Compatible with (details)

Distributor box FieldPower

Weight

962 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 196554 Weidmüller 1069990000 FPL 4G4/CUT/HQ4-2/3 Lead White 1 pc(s)

Description

Line.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 334.99*

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)