• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1967600000 DGSB IP30 D0 PT6 Sealing White 10 pc(s)

Product type
Sealing
Compatible with
Weidmüller FieldPower
Factory colour
White
Dim
(L x W) 20 mm x 60 mm
Manufacturer part #
1967600000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.70 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland

Our service for you

Technical specifications

Product type

Sealing

Factory colour

White

Compatible with

Weidmüller FieldPower

Dim

(L x W) 20 mm x 60 mm

Manufacturer part #

1967600000

Industrial packaging

Yes

Content

10 pc(s)

Width

60 mm

Length

20 mm

RoHS-compliant

Yes

Type

DGSB IP30 D0 PT6

Type

DGSB IP30 D0 PT6

Compatible with (details)

Distributor box FieldPower

Weight

1.6 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389533 Weidmüller 1967600000 DGSB IP30 D0 PT6 Sealing White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 389533 Weidmüller 1967600000 DGSB IP30 D0 PT6 Sealing White 10 pc(s)

Description

Cable gland

This text is machine translated.

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)