• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1059170000 FPL 4G2.5/PD/F/3+3 Lead White 1 pc(s)

Product type
Lead
Compatible with
Weidmüller FieldPower
Factory colour
White
Dim
(L x W) 80 mm x 220 mm
Manufacturer part #
1059170000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FieldPower® Power Cable

  • FPL 4G2.5/PD/F/3+3

Technical specifications

Product type

Lead

Factory colour

White

Compatible with

Weidmüller FieldPower

Dim

(L x W) 80 mm x 220 mm

Manufacturer part #

1059170000

Content

1 pc(s)

Width

220 mm

Length

80 mm

RoHS-compliant

Yes

Type

FPL 4G2.5/PD/F/3+3

Type

FPL 4G2.5/PD/F/3+3

Compatible with (details)

Distributor box FieldPower

Weight

1120 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 196145 Weidmüller 1059170000 FPL 4G2.5/PD/F/3+3 Lead White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 196145 Weidmüller 1059170000 FPL 4G2.5/PD/F/3+3 Lead White 1 pc(s)

Description

FieldPower® Power Line. Olflex Classic 110 4G2.5 or comparable.

This text is machine translated.

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)