• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2005240000 ELS 8/20 MM GE Device markers Fitting type: Clip Writing area: 8 x 20 mm Yellow No. of markers: 30

Image similar
Product type
Device markers
Fitting type
Clip
Writing area length
8 mm
Writing area width
20 mm
Type
ELS 8/20 MM GE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3000 pc(s))
Total (€ 0.17 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-mark insertion marker

Our service for you

Technical specifications

  • Depth: 0.14 mm
  • Net weight: 0.049 g
  • Flammability class according to UL 94: HB
Type

ELS 8/20 MM GE

Product type

Device markers

Fitting type

Clip

Writing area length

8 mm

Writing area width

20 mm

Writing area

8 x 20 mm

Material

Polyester

Suited for series

Devices and appliances

Universal usage

Features

Printable

UL94 flammability rating

Series

ELS

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Yellow

No. of markers

3000

Dim

(W x H) 8 mm x 20 mm

Content

3000 pc(s)

Width

8 mm

Height

20 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513952 Weidmüller 2005240000 ELS 8/20 MM GE Device markers Fitting type: Clip Writing area: 8 x 20 mm Yellow No. of markers: 30

User & Safety Instructions

User & Safety Instructions 1513952 Weidmüller 2005240000 ELS 8/20 MM GE Device markers Fitting type: Clip Writing area: 8 x 20 mm Yellow No. of markers: 30

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)