• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2005440000 TM-I 12 MM WS Lead marker Fitting type: Slide-on Writing area: 4 x 12 mm White No. of markers: 200

Image similar
Product type
Lead marker
Fitting type
Slide-on
Writing area length
4 mm
Writing area width
12 mm
Type
TM-I 12 MM WS
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 0.12 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Badges Multi-card

Our service for you

Technical specifications

  • Net weight: 0.161 g
  • flammability class according to UL 94: HB
Type

TM-I 12 MM WS

Product type

Lead marker

Fitting type

Slide-on

Writing area length

4 mm

Writing area width

12 mm

Writing area

4 x 12 mm

Material

Polyester

Suited for series

Weidmüller TM-H

Features

UL94 flammability rating

Halogen-free

Series

TM-I

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

White

No. of markers

2000

Dim

(W x H) 4 mm x 12 mm

Content

2000 pc(s)

Width

4 mm

Height

12 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513742 Weidmüller 2005440000 TM-I 12 MM WS Lead marker Fitting type: Slide-on Writing area: 4 x 12 mm White No. of markers: 200

User & Safety Instructions

User & Safety Instructions 1513742 Weidmüller 2005440000 TM-I 12 MM WS Lead marker Fitting type: Slide-on Writing area: 4 x 12 mm White No. of markers: 200

Description

Highest flexibility at all levels characterizes the use of 12 - 30 mm long TM-I signs for assembling sleeves. The sophisticated contouring of signs provides for tight fit and a smooth installation and replacement. For the multi-card markers typical project identifier surface provides maximum clarity in the separation and mounting. Thereby, the installation or replacement of the signs without any problem before or after mounting the sleeves can be made. In the traffic technology recognized and are listed in five lengths in the range. marker
The correct label for each sleeve!

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)